surfy

TE CONNECTIVITY / KILOVAC BRAND HC-6/12VDC is in stock | Buy HC612VDC | HC 6 12VDC

View All
View All
TE Connectivity / Kilovac Brand HC-6/12VDC
TE Connectivity / Kilovac Brand

Part No: HC-6/12VDC

High Voltage Relays
RoHs Status: Unknown
HC-6/12VDC Data Sheet   
Pricing & Availability for HC-6/12VDC
1-2 :$626.33
3 + :$619.78
In Stock:  3 pcs. can ship now.
 
 

Specifications for HC-6/12VDC Resource Center Description for HC-6/12VDC
Manufacturer TE Connectivity / Kilovac Brand
Part No: HC-6/12VDC
RoHS: Unknown
Type: High Voltage Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: N/A
Family: HC-6
Relay Construction: Non-Latching
Maximum DC Voltage Rating: 8 KV
AC Coil Voltage: N/A
Coil Current: 150 mA
Pin Count: 2
Coil Resistance: 80 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 8 A
Maximum Pick-Up Voltage: 8 VDC
Minimum Dropout Voltage: 0.5 VDC
Mounting: Threaded Mount
Maximum Power Rating: N/A
Operating Temperature: -55 to 125 °C
Dimension: N/A
High Voltage Relays


Product Highlights:
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
  • Power Switching = Make Only, No
  • Contact Current Rating = 0 - 8 Amps.
  • Not RF Rated
  • Coil Voltage = 12 VDC
There is currently no prices for this item
Part No: HC-6/12VDC
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
TE Connectivity / Kilovac Brand HC-6/12VDC Alternative Names