Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
622-6030 by TE Connectivity / Buchanan Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / Buchanan Brand

Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount

PRICING per each  AVAILABILITY real time   
1-9 :$5.84
10-24 :$5.53
25-49 :$4.78
50-99 :$4.49
100-249 :$4.23
250 + :$3.98
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
359 can ship Monday
In our stock 
More available to ship 12/23/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Supplier: TE Connectivity / Buchanan Brand
Part No: 622-6030
RoHS: Unknown
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 1437025
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 60
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: 80.7 x 7.05 x 14.15mm
Customers Who Bought 622-6030 Also Bought