surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
926981-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

926981-2

TE Connectivity / AMP Brand

Contact PIN Crimp ST Cable Mount Loose Piece

PRICING per each  AVAILABILITY real time   
1 + :$29.00
Request Quote
39,530 can ship today
In our stock 
More available to ship 3/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
10 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 926981-2
RoHS: Yes
Termination Method: Crimp
Family: 926981
Contact Material: Brass
Wire Size: 17-20 AWG
Packaging: Loose Piece
Contact Plating: Pre-Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 29 x 3.5 x 3.4mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (3)
Customers Who Bought 926981-2 Also Bought
DESCRIPTION
Contact PIN Crimp ST Cable Mount Loose Piece
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?