surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888) 906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-160477-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-160477-2

TE Connectivity / AMP Brand

Quick Disconnect Terminal 13-17AWG F 22.4mm 5.7mm Tin Loose Piece

PRICING per piece  AVAILABILITY real time   
1-499 :$0.358
500-999 :$0.305
1,000-1,999 :$0.274
2,000-2,999 :$0.246
3,000-4,999 :$0.234
5,000-9,999 :$0.223
10,000-24,999 :$0.205
25,000 + :$0.190
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
8,015 can ship tomorrow
In our stock 
More available to ship 11/7/16
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-160477-2
RoHS: Yes
Type: Quick Disconnect Terminal
Color: Blue
Family: 160477
Wire Size: 13-17 AWG
Stud Size: N/A
Tab Size: 2.4 mm²
Gender: F
Operating Temperature: N/A
ACCESSORIES (5)
Customers Who Bought 9-160477-2 Also Bought
DESCRIPTION
Quick Disconnect Terminal 13-17AWG F 22.4mm 5.7mm Tin Loose Piece

Product Highlights
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Tab Fit = 4.80 x 0.50 mm
  • Insulation Diameter = 4.32 [.170] Max. mm [in]

Search Keywords:

Terminals and Splices
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?