Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
9-1437508-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$5.95
25-99 :$5.53
100-399 :$5.16
400-499 :$4.84
500-999 :$3.85
1,000-4,999 :$3.61
5,000 + :$3.23
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
420 can ship today
In our stock 
50 can ship 11/9/16
Available Factory Stock 
More available to ship 12/23/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 30 minute(s) ship today!
Supplier: TE Connectivity / AMP Brand
Part No: 9-1437508-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Transistor Socket
Maximum Voltage Rating: N/A
Family: 8059
Pitch: N/A
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: 10.31 x 10.31 x 4.64 mm
Customers Who Bought 9-1437508-3 Also Bought