surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-1617349-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-1617349-7

TE Connectivity / AMP Brand

CAW-1C-6B=HALF.10A.1 POLE.6V.P

PRICING per piece  AVAILABILITY real time   
1-2 :$511.79
3-4 :$501.76
5-9 :$491.92
10-19 :$491.16
20 + :$490.06
Request Quote
8 can ship tomorrow
In our stock 
4 can ship 1/30/17
Available Factory Stock 
More available to ship 5/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-1617349-7
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Military Relay
DC Coil Voltage: 6 V
Maximum AC Voltage Rating: N/A
Family: CAW
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 150 mA
Packaging: N/A
Seal: Hermetic Seal
Termination Style: PC Pin
Coil Resistance: 40 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 10 A
Pin_Count: 5
Maximum Pick-Up Voltage: 3.5 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.45 VDC
Mounting: Through Hole
Contact Form: 1 Form C
Maximum Power Rating: N/A
Operating Temperature: -65 to 125 °C
Dimension: 20.57 x 10.41 x 10.41mm mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 8-1617349-7 Also Bought
DESCRIPTION
CAW-1C-6B=HALF.10A.1 POLE.6V.P

Product Highlights
  • C Half-Size Relay Series
  • Input Voltage = 6 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 10 Amps.
  • Non Polarized, Monostable Coil Magnetic System
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: EAR99
DID YOU KNOW?