Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
8-1608047-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Electromechanical Relay 4PDT 5A 240VAC 3.4KOhm Stud Mount

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »
49 can ship today
In our stock 
More available to ship 12/21/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 9 minute(s) ship today!
Supplier: TE Connectivity / AMP Brand
Part No: 8-1608047-9
RoHS: Unknown
Type: General Purpose Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: N/A
Family: 156
Relay Construction: Non-Latching
Contact Material: Silver/Gold Flash
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: 240 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: Solder Lug
Coil Resistance: 3.4 KOhm
Contact Arrangement: 4PDT
Maximum Current Rating: 5 A
Pin_Count: 14
Maximum Pick-Up Voltage: 204 VAC
Product Weight: 35 g
Minimum Dropout Voltage: 72 VAC
Mounting: Stud Mount
Contact Form: 4 Form C
Maximum Power Rating: N/A
Operating Temperature: -25 to 55 °C
Dimension: 27.5 x 21.5 x 36.4mm mm
Package Type: Dust Cover
Operate Time: 25 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 8-1608047-9 Also Bought