Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
8-1608027-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Electromechanical Relay SPST-NO 20ADC/30AAC 9VDC 97Ohm Through Hole

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »
5 can ship today
In our stock 
More available to ship 12/16/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 10 minute(s) ship today!
Supplier: TE Connectivity / AMP Brand
Part No: 8-1608027-0
RoHS: Unknown
Type: Power Relay
DC Coil Voltage: 9 V
Maximum AC Voltage Rating: 277 V
Family: 590
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: N/A
Coil Current: 93 mA
Packaging: N/A
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 97 Ohm
Contact Arrangement: SPST-NO
Maximum Current Rating: 30 A
Pin_Count: 5
Maximum Pick-Up Voltage: 6.75 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.9 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: -55 to 85 °C
Dimension: 32.2 x 27.5 x 20.4mm mm
Package Type: N/A
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 8-1608027-0 Also Bought