Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
8-1437416-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Conn Barrier Strip 2 POS 11.11mm Solder Lug ST 20A/Contact

PRICING per each  AVAILABILITY real time   
1-49 :$3.580
50-99 :$3.210
100-199 :$2.967
200 + :$2.780
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
954 can ship tomorrow
In our stock 
More available to ship 12/22/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Supplier: TE Connectivity / AMP Brand
Part No: 8-1437416-2
RoHS: Unknown
Type: Barrier Strip
Termination Method: Solder Lug
Maximum Voltage Rating: 600 V
Family: SSB7
Pitch: 11.11 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: N/A
Number of Circuits: 2
Gender: N/A
Operating Temperature: -60 to 105 °C
Dimension: 47.75 x 15.74 x 20.82 mm
Customers Who Bought 8-1437416-2 Also Bought