Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
796875-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Conn Barrier Strip 7 POS 11.1mm Solder RA Thru-Hole 30A/Contact

PRICING per each  AVAILABILITY real time   
1-24 :$8.31
25-99 :$7.71
100-319 :$7.20
320-499 :$6.75
500-999 :$5.04
1,000-4,999 :$3.84
5,000-9,999 :$3.16
10,000 + :$2.91
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
304 can ship Monday
In our stock 
More available to ship 12/17/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Supplier: TE Connectivity / AMP Brand
Part No: 796875-4
RoHS: Unknown
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 8PCR-07-006
Pitch: 11.1 mm
Wire Size: 10-18 AWG
Maximum Current Rating: 30/Contact A
Body Orientation: Right Angle
Number of Contacts: 7
Mounting: Through Hole
Number of Circuits: 7
Gender: N/A
Operating Temperature: -40 to 120 °C
Dimension: 79.62 x 19.55 x 20.32 mm
Customers Who Bought 796875-4 Also Bought