Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
7-1437471-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Electromechanical Relay DPDT 10A 12VDC Plug-In

PRICING per each  AVAILABILITY real time   
1-7 :$120.95
8-9 :$113.39
10-24 :$103.38
25-49 :$100.04
50 + :$93.38
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
1 can ship today
In our stock 
More available to ship 12/23/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 27 minute(s) ship today!
Supplier: TE Connectivity / AMP Brand
Part No: 7-1437471-4
RoHS: No
Type: Time Delay Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 120 V
Family: SSC
Relay Construction: Time Delay
Contact Material: N/A
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: 8-Pin Circular Plug
Coil Resistance: N/A
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: 8
Maximum Pick-Up Voltage: N/A
Product Weight: 112 g
Minimum Dropout Voltage: N/A
Mounting: Plug-In
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -30 to 65 °C
Dimension: 50 x 50 x 83mm mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 7-1437471-4 Also Bought
Electromechanical Relay DPDT 10A 12VDC Plug-In

Search Keywords:

internal timer, electromechanical, solid state output, Timing modules, control, load switching, single-function timers, field-programmable