surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
641219-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

641219-2

TE Connectivity / AMP Brand

Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount

PRICING per piece  AVAILABILITY real time   
1-24 :$0.86
25-99 :$0.78
100-499 :$0.72
500-999 :$0.67
1,000-1,999 :$0.63
2,000-2,499 :$0.59
2,500-4,999 :$0.55
5,000 + :$0.52
Request Quote
1,893 can ship today
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 641219-2
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 641219
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 7.92 x 9.02 x 18.42 mm
ACCESSORIES (10)
Customers Who Bought 641219-2 Also Bought
DESCRIPTION
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount

Product Highlights
  • MTA-156 Connectors
  • Number of Positions = 2
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application

Search Keywords:

5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?