Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
6-1437436-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Electromechanical Relay SPDT 10A 125VDC Socket

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »
34 can ship today
In our stock 
More available to ship 12/16/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 43 minute(s) ship today!
Supplier: TE Connectivity / AMP Brand
Part No: 6-1437436-5
RoHS: Unknown
Type: Control Relay
DC Coil Voltage: 125 V
Maximum AC Voltage Rating: 220 V
Family: GP
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 48 V
AC Coil Voltage: N/A
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: Flat Base Pins
Coil Resistance: N/A
Contact Arrangement: SPDT
Maximum Current Rating: 10 A
Pin_Count: 16
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 1 Form C
Maximum Power Rating: N/A
Operating Temperature: 0 to 60 °C
Dimension: 45 x 45 x 109mm mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 6-1437436-5 Also Bought