Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
6-1393134-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Electromechanical Relay 12VDC 22.5Ohm 15A SPDT (50.8x50.3x77.47)mm Plug-In Impulse Relay

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »
47 can ship Monday
In our stock 
More available to ship 12/16/16
Manufacturer’s Lead Time 
Supplier: TE Connectivity / AMP Brand
Part No: 6-1393134-3
RoHS: Unknown
Type: Impulse Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 250 V
Family: S89R
Relay Construction: Impulse
Contact Material: Tungsten
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 533 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 0.187Quick Connect/Solder
Coil Resistance: 22.5 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 15 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 241 g
Minimum Dropout Voltage: N/A
Mounting: Plug-In
Contact Form: 1 Form C
Maximum Power Rating: N/A
Operating Temperature: -10 to 60 °C
Dimension: 50.8 x 50.3 x 77.47mm mm
Package Type: N/A
Operate Time: 75 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 6-1393134-3 Also Bought