Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
5-1393223-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Electromechanical Relay SPST-NO 15A 5VDC 118Ohm Through Hole

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »
1,003 can ship Monday
In our stock 
More available to ship 12/18/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Supplier: TE Connectivity / AMP Brand
Part No: 5-1393223-1
RoHS: Unknown
Type: General Purpose Relay
DC Coil Voltage: 5 V
Maximum AC Voltage Rating: 400 V
Family: T75
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 42.4 mA
Packaging: Tube,Box
Seal: Wash Tight
Termination Style: PC Pin
Coil Resistance: 118 Ohm
Contact Arrangement: SPST-NO
Maximum Current Rating: 15 A
Pin_Count: 4
Maximum Pick-Up Voltage: 3.4 VDC
Product Weight: 11 g
Minimum Dropout Voltage: 0.5 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Maximum Power Rating: 2 kVA
Operating Temperature: -40 to 85 °C
Dimension: 28.6 x 10 x 15mm mm
Package Type: N/A
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 5-1393223-1 Also Bought