surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888) 906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)

PRODUCT INFO
480003-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

480003-5

TE Connectivity / AMP Brand

Conn Housing RCP 6 POS 9.14mm ST Panel Mount Loose Piece

PRICING per piece  AVAILABILITY real time   
1-24 :$0.486
25-99 :$0.476
100-249 :$0.467
250-499 :$0.422
500-899 :$0.414
900-1,499 :$0.410
1,500-3,599 :$0.402
3,600 + :$0.398
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
1,220 can ship today
In our stock 
More available to ship 8/18/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 480003-5
RoHS: Yes
Supplier Standard Pack:  1
Type: Housing
Maximum Voltage Rating: N/A
Family: 480003
Pitch: 9.14 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Panel Mount
Gender: RCP
Operating Temperature: 125(Max) °C
Dimension: 38.1 x 24 x 19.3 mm
Customers Who Bought 480003-5 Also Bought
DESCRIPTION
Conn Housing RCP 6 POS 9.14mm ST Panel Mount Loose Piece

Product Highlights
  • Receptacle Housing
  • Number of Circuits = 6
  • Tab Fit = 6.35 mm
  • Loose Piece
  • Color = Natural

Search Keywords:

Quick Connect/Disconnect Tabs and Receptacles, terminals and splices, Lighting Interconnection Products, wire to wire, fast-on
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?