Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
TE Connectivity / AMP Brand

Supplier Image


TE Connectivity / AMP Brand

FFC Jumper Cable 2.54mm 24AWG

PRICING per each  AVAILABILITY real time   
2,500-4,999 :$0.488
5,000-7,499 :$0.300
7,500-9,999 :$0.238
10,000 + :$0.233
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
18,486 can ship 10/27/16
Incoming stock 
More available to ship 1/9/17
Manufacturer’s Lead Time 
Minimum Order: 2500
Supplier: TE Connectivity / AMP Brand
Part No: 4-6437158-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Cable Length: N/A
Type: FFC Jumper Cable
Maximum Voltage Rating: N/A
Family: FSN
Size: 24AWG
Packaging: N/A
Maximum Current Rating: N/A
Product Height: N/A
Product Depth: N/A
Operating Temperature: -40°C to 105°C
Conductor Material: N/A
Cable Pitch: 2.54mm
Number of Conductors: N/A
Jacket Color: N/A
Maximum Outer Diameter: N/A
Customers Who Bought 4-6437158-1 Also Bought