Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
4-1608026-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Electromechanical Relay SPST-NO 30A 12VDC 155Ohm Through Hole

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »
535 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
55 minute(s) 56 second(s) ship today!
Supplier: TE Connectivity / AMP Brand
Part No: 4-1608026-5
RoHS: Unknown
Type: Power Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 277 V
Family: 491
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: N/A
Coil Current: 77.4 mA
Packaging: N/A
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 155 Ohm
Contact Arrangement: SPST-NO
Maximum Current Rating: 30 A
Pin_Count: 4
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 33 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Maximum Power Rating: 900,8.31 W|kVA
Operating Temperature: -55 to 85 °C
Dimension: 32.2 x 27.5 x 28mm mm
Package Type: N/A
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 4-1608026-5 Also Bought