Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
4-1608023-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Electromechanical Relay SPST-NO 10A 24VDC 1.6KOhm Through Hole

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »
974 can ship tomorrow
In our stock 
More available to ship 12/19/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Supplier: TE Connectivity / AMP Brand
Part No: 4-1608023-0
RoHS: Unknown
Type: Power Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 120 V
Family: 496
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 15 mA
Packaging: N/A
Seal: Flux Sealed
Termination Style: PC Pin
Coil Resistance: 1.6 KOhm
Contact Arrangement: SPST-NO
Maximum Current Rating: 10 A
Pin_Count: 5
Maximum Pick-Up Voltage: 19.2 VDC
Product Weight: 13 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: -40 to 70 °C
Dimension: 22.5 x 16.5 x 16.5mm mm
Package Type: N/A
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 4-1608023-0 Also Bought