Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
4-1437590-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Switch DIP OFF ON SPST 10 Piano 24VDC 0.4VA Gull Wing 2.54mm SMD

PRICING per each  AVAILABILITY real time   
1-2,999 :$1.91
3,000 + :$1.82
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
1,395 can ship today
In our stock 
More available to ship 12/20/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 3 minute(s) ship today!
Supplier: TE Connectivity / AMP Brand
Part No: 4-1437590-4
RoHS: Unknown
Maximum Non Switching Current: N/A
Row Space: 8.26 mm
Maximum AC Voltage Rating: N/A
Family: GDP
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 24 V
Terminal Type: Gull Wing
Seal Description: Tape
Total Pitch: 22.86 mm
Actuator Material: High Temperature Polyester/Polyamide
Pole Throw Configuration: SPST
Mechanical Life: N/A
Number of Positions: 10
Packaging: N/A
Contact Plating: Gold/Nickel
Electrical Life: 1000 Cycles
Body Orientation: Straight
Actuator Length: N/A
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Surface Mount
Maximum Contact Resistance: 100 mOhm
Seal Location: N/A
Thread Length: N/R
Actuator Style: Piano
Dielectric Strength: 300 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@24VDC A
Dimension: 26.36 x 11 x 8.7 mm
Customers Who Bought 4-1437590-4 Also Bought
Switch DIP OFF ON SPST 10 Piano 24VDC 0.4VA Gull Wing 2.54mm SMD

Search Keywords:

PCB Switches and Knobs, NIC, Network Interface Cards, PC Cards, Lighting Interconnection Products, Dual In-Line Package,