Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
4-1393098-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Reed Relays SPST-NO 0.5A 5VDC 500Ohm Thru-Hole

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »
1,693 can ship today
In our stock 
More available to ship 12/20/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 56 minute(s) ship today!
Supplier: TE Connectivity / AMP Brand
Part No: 4-1393098-4
RoHS: Unknown
Type: Dry
DC Coil Voltage: 5 V
Family: V23100-V4
Relay Construction: Non-Latching
Contact Material: Ruthenium
Terminal Type: PC Pin
Number of Terminals: 4
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 10 mA
Packaging: N/A
Seal: Unsealed
Coil Resistance: 500 Ohm
Contact Arrangement: SPST-NO
Electrical Life: N/A
Maximum Pick-Up Voltage: 3.5 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.75 VDC
Mounting: Through Hole
Maximum Contact Resistance: <150 mOhm
Contact Form: 1 Form A
Operating Temperature: -40 to 85 °C
Dimension: 19.8 x 5.08 x 7.8mm mm
Isolation Across Contacts: 250 VDC
Release Time: 0.15 ms
Package Type: SIP
Maximum AC Switching Voltage: 200 V
Operate Time: 0.75 ms
Maximum Carry Current: N/A
Isolation Across Coil and Contacts: 1.5 KVDC
Maximum Switching Power: 10,10 W|VA
Maximum Switching Current: 0.5 A
Coil Suppression Diode: No
Insulation Resistance: >1 GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought 4-1393098-4 Also Bought