surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
325410 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

325410

TE Connectivity / AMP Brand

TERMINAL,AMPOWER 2/0 3/8

PRICING per piece  AVAILABILITY real time   
1-24 :$10.29
25-99 :$9.77
100-124 :$9.28
125-249 :$8.82
250-374 :$5.43
375-499 :$4.30
500 + :$4.21
Request Quote
43 can ship today
In our stock 
50 can ship 1/30/17
Available Factory Stock 
More available to ship 3/30/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
13 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 325410
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Lug Terminal
Color: N/A
Family: 325410
Wire Size: (2/0) AWG
Stud Size: 9.53 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 325410 Also Bought
DESCRIPTION
TERMINAL,AMPOWER 2/0 3/8

Product Highlights
  • Power Generation and Distribution Application
  • Wire Size (AWG/CM) = 2/0 AWG [67-70²]
  • Wire Range = 119500 - 150500 CMA
  • Terminal Type = Standard
  • Stud Size = 3/8 [9.53]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?