Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
3-1437464-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Electromechanical Relay DPDT 10A DIN Rail

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »
67 can ship today
In our stock 
More available to ship 12/20/16
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
14 hour(s) 40 minute(s) ship today!
Supplier: TE Connectivity / AMP Brand
Part No: 3-1437464-3
RoHS: Unknown
Type: Time Delay Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 120 V
Family: 1423167
Relay Construction: Time Delay
Contact Material: N/A
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: N/A
Coil Resistance: N/A
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: N/A
Maximum Pick-Up Voltage: N/A
Product Weight: 156 g
Minimum Dropout Voltage: N/A
Mounting: DIN Rail
Contact Form: 2 Form C
Maximum Power Rating: 345 VA
Operating Temperature: -30 to 65 °C
Dimension: 97 x 56 x 68mm mm
Package Type: N/A
Operate Time: 30 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 3-1437464-3 Also Bought