surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-284513-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-284513-3

TE Connectivity / AMP Brand

Conn Shrouded Header HDR 23 POS 3.81mm Solder RA Thru-Hole

PRICING per piece  AVAILABILITY real time   
1-24 :$9.38
25-49 :$8.91
50-99 :$8.47
100-149 :$6.35
150-199 :$5.90
200 + :$5.80
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
1,000 can ship Monday
In our stock 
More available to ship 4/7/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-284513-3
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 284513
Pitch: 3.81 mm
Maximum Current Rating: 11/Contact A
Body Orientation: Right Angle
Number of Contacts: 23
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 89.92 x 9.2 x 7.3 mm
Customers Who Bought 2-284513-3 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 23 POS 3.81mm Solder RA Thru-Hole

Search Keywords:

cage clamp, modular, one-piece, pcb, stackable, end-to-end
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?