Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
2-1618259-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Electromechanical Relay SPST-NO 5A 24VDC Through Hole

PRICING per each  AVAILABILITY real time   
1-24 :$153.95
25-99 :$150.87
100-199 :$147.85
200 + :$144.90
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
200 can ship today
In our stock 
In Stock quantities placed in the next
14 hour(s) 53 minute(s) ship today!
Supplier: TE Connectivity / AMP Brand
Part No: 2-1618259-7
RoHS: Unknown
Type: High Voltage Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: N/A
Family: S05
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 10 KV
AC Coil Voltage: N/A
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: PCB Tail
Coil Resistance: N/A
Contact Arrangement: SPST-NO
Maximum Current Rating: 5 A
Pin_Count: N/A
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 2-1618259-7 Also Bought
Electromechanical Relay SPST-NO 5A 24VDC Through Hole

Product Highlights
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 5 Amps.
  • Not RF Rated
  • Coil Voltage = 24 VDC