Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
2-1608023-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Electromechanical Relay SPDT 10A 12VDC 400Ohm Through Hole

PRICING per each  AVAILABILITY real time   
1-2 :$10.45
3-4 :$9.68
5-9 :$8.79
10-24 :$8.11
25 + :$7.63
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
232 can ship today
In our stock 
More available to ship 12/16/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 35 minute(s) ship today!
Supplier: TE Connectivity / AMP Brand
Part No: 2-1608023-0
RoHS: No
Type: Power Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 120 V
Family: 496
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 30 mA
Packaging: N/A
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 400 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 10 A
Pin_Count: 5
Maximum Pick-Up Voltage: 9.6 VDC
Product Weight: 13 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: Through Hole
Contact Form: 1 Form C
Maximum Power Rating: N/A
Operating Temperature: -40 to 70 °C
Dimension: 22.5 x 16.5 x 16.5mm mm
Package Type: N/A
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 2-1608023-0 Also Bought