Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
TE Connectivity / AMP Brand

Supplier Image


TE Connectivity / AMP Brand

Switch Toggle DPST Baton Toggle Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »
64 can ship today
In our stock 
More available to ship 12/19/16
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 27 minute(s) ship today!
Supplier: TE Connectivity / AMP Brand
Part No: 2-1520136-2
RoHS: No
Type: Power
Maximum AC Voltage Rating: 250@(CSA/UL) V
Family: 1520136
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 250@(CSA/UL) V
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 12.7 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Baton Toggle
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 1118.55@(CSA/UL) A
Dimension: N/A
Customers Who Bought 2-1520136-2 Also Bought