Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
2-1419110-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Electromechanical Relay DPST-NO 5A 12VDC 270Ohm Through Hole

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »
3,729 can ship Monday
In our stock 
More available to ship 12/17/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Supplier: TE Connectivity / AMP Brand
Part No: 2-1419110-6
RoHS: Unknown
Type: Miniature PCB Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 240 V
Family: 2-1419110-6
Relay Construction: Non-Latching
Contact Material: Silver Nickel
Maximum DC Voltage Rating: 24 V
AC Coil Voltage: N/A
Coil Current: 44.4 mA
Packaging: N/A
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 270 Ohm
Contact Arrangement: DPST-NO
Maximum Current Rating: 5 A
Pin_Count: 8
Maximum Pick-Up Voltage: 8.4 VDC
Product Weight: 18.5 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 2 Form A
Maximum Power Rating: N/A
Operating Temperature: -40 to 65 °C
Dimension: 29.5 x 13 x 26.8mm mm
Package Type: DIP
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 2-1419110-6 Also Bought