surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1393143-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1393143-5

TE Connectivity / AMP Brand

27E213=SOCKET,R10,16,PC,PHEN

PRICING per piece  AVAILABILITY real time   
1-24 :$1.24
25-99 :$1.22
100-249 :$1.19
250-499 :$1.09
500 + :$1.00
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
1,140 can ship today
In our stock 
925 can ship 12/18/16
Available Factory Stock 
More available to ship 10/24/18
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393143-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Relay Socket
Maximum Voltage Rating: N/A
Family: 27E213
Pitch: 5.08 mm
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Through Hole
Gender: SKT
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 2-1393143-5 Also Bought
DESCRIPTION
27E213=SOCKET,R10,16,PC,PHEN

Product Highlights
  • Socket
  • R10 Series
  • Number of Poles = 4
  • Terminal Type = PC Stag.
  • Terminal Length = 4.57 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?