surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
212563-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

212563-2

TE Connectivity / AMP Brand

Conn D-Subminiature Adapter PIN/SKT 50/50 POS ST 1 Port

PRICING per piece  AVAILABILITY real time   
1-5 :$1160.03
6-12 :$1102.03
13-18 :$536.88
19-24 :$378.94
25 + :$371.36
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
6 can ship Monday
In our stock 
More available to ship 11/6/16
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 212563-2
RoHS: Yes
Type: D-Subminiature Adapter
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Beryllium Copper
Pitch: N/A
Number of Terminals: N/A
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 50/50
Mounting: N/A
Gender: PIN/SKT
Operating Temperature: -55 to 125 °C
Dimension: 66.93mm x 21.41mm x 15.37mm
Shell Size: 5
Shell Material/Plating: Steel/Cadmium
Customers Who Bought 212563-2 Also Bought
DESCRIPTION
Conn D-Subminiature Adapter PIN/SKT 50/50 POS ST 1 Port

Product Highlights
  • Connector Saver
  • Product Series = 109
  • Density = Standard
  • Number of Positions = 50
  • Plug, Receptacle

Search Keywords:

AMPLIMITE, rack and panel, MIL-M24519, DIN 41652, input/output, box to box, military/aerospace, d-sub, d sub, dsub
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99
DID YOU KNOW?