surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-103169-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-103169-3

TE Connectivity / AMP Brand

50 MODII HDR DRST SHRD .100CL

PRICING per piece  AVAILABILITY real time   
16-31 :$16.88
32-47 :$12.66
48-63 :$11.25
64 + :$11.03
Request Quote
0 (sold out)
In our stock 
1,395 can ship 1/26/17
Incoming stock 
More available to ship 4/2/17
Manufacturer’s Lead Time 
Minimum Order: 16
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-103169-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 32
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 103169
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 50
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 70.61 x 10.16 x 11.18 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
RoHS Equivalent
7-103169-3
7-103169-3
In Stock:  0
Customers Who Bought 2-103169-3 Also Bought
DESCRIPTION
50 MODII HDR DRST SHRD .100CL

Product Highlights
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 50
  • Mating Post Length = 8.08 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?