surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-963226-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-963226-1

TE Connectivity / AMP Brand

Conn Housing RCP 42 POS 5mm Crimp ST Automotive

PRICING per each  AVAILABILITY real time   
1-9 :$16.73
10-24 :$14.52
25-49 :$14.10
50-99 :$13.50
100-194 :$13.23
195-999 :$12.97
1,000 + :$12.75
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
312 can ship today
In our stock 
185 can ship 9/29/16
Incoming stock 
More available to ship 11/21/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-963226-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 195
Type: Housing
Maximum Voltage Rating: N/A
Family: 963226
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 42
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 33 mm
Customers Who Bought 1-963226-1 Also Bought
DESCRIPTION
Conn Housing RCP 42 POS 5mm Crimp ST Automotive

Search Keywords:

Power Blade & Receptacle Connectors, cabled power,TSMT, Tandem Spring MT
PART CLASSIFICATION DATA
HTS: 8538906000
COO: HU
ECCN: EAR99
DID YOU KNOW?