surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
176793-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

176793-4

TE Connectivity / AMP Brand

CHAMP 050 SHELD CASE KIT 26P

PRICING per piece  AVAILABILITY real time   
1-24 :$7.01
25-99 :$6.57
100-249 :$6.24
250 + :$5.99
Request Quote
193 can ship Monday
In our stock 
378 can ship 1/26/17
Incoming stock 
More available to ship 5/13/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 176793-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Backshell
Family: 176793
Packaging: Box
Operating Temperature: N/A
Dimension: 33.46 x 42 x 11.5mm mm
Connector Type: Connector D-Subminiature
Shell Size: N/A
Shell Material/Plating: Steel/Nickel Over Copper
Angular Function: 180 °
Customers Who Bought 176793-4 Also Bought
DESCRIPTION
CHAMP 050 SHELD CASE KIT 26P

Product Highlights
  • Shield Case Kit
  • Number of Positions = 26
  • 180° Cable Exit Angle
  • Cable Outer Diameter = 5.89 - 6.91 mm
  • Without AMP Logo
PART CLASSIFICATION DATA
HTS: 8538908080
COO: JP
ECCN: EAR99
DID YOU KNOW?