Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
1658565-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port Tube

PRICING per each  AVAILABILITY real time   
1-24 :$7.65
25-99 :$7.10
100-458 :$6.63
459-499 :$6.21
500-999 :$4.79
1,000-2,499 :$3.83
2,500-4,999 :$3.35
5,000 + :$3.06
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
36 can ship Monday
In our stock 
More available to ship 12/17/16
Manufacturer’s Lead Time 
Supplier: TE Connectivity / AMP Brand
Part No: 1658565-1
RoHS: Yes
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250,250 VDC|VAC
Contact Material: Phosphor Bronze
Pitch: 2.74 mm
Number of Terminals: 9
Packaging: Tube
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Nylon,Polyester
Number of Contacts: 9
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 30.81mm x 12.55mm x 17.55mm
Shell Size: 1
Shell Material/Plating: Carbon Steel/Tin Over Copper,Tin-Lead Over Copper
Customers Who Bought 1658565-1 Also Bought