Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
1658561-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port Tube

PRICING per each  AVAILABILITY real time   
1-24 :$11.66
25-99 :$10.83
100-269 :$10.11
270-499 :$9.48
500-999 :$7.29
1,000-2,499 :$5.83
2,500-4,999 :$5.10
5,000 + :$4.66
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
51 can ship 11/2/16
Incoming stock 
More available to ship 12/22/16
Manufacturer’s Lead Time 
Supplier: TE Connectivity / AMP Brand
Part No: 1658561-1
RoHS: Yes
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250,250 VDC|VAC
Contact Material: Phosphor Bronze
Pitch: 2.77 mm
Number of Terminals: 25
Packaging: Tube
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Nylon
Number of Contacts: 25
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 53.04mm x 12.55mm x 14.68mm
Shell Size: 3
Shell Material/Plating: Carbon Steel/Tin Over Copper
Customers Who Bought 1658561-1 Also Bought