Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
1658556-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Conn D-Subminiature SKT 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port Tube

PRICING per each  AVAILABILITY real time   
1-24 :$17.49
25-99 :$16.24
100-279 :$15.16
280-499 :$14.21
500-999 :$10.94
1,000-2,499 :$8.75
2,500-4,999 :$7.65
5,000 + :$7.00
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
98 can ship 10/28/16
Incoming stock 
More available to ship 12/17/16
Manufacturer’s Lead Time 
Supplier: TE Connectivity / AMP Brand
Part No: 1658556-1
RoHS: Yes
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250,250 VDC|VAC
Contact Material: Phosphor Bronze
Pitch: 2.76 mm
Number of Terminals: 50
Packaging: Tube
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 50
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 66.92mm x 15.36mm x 17.67mm
Shell Size: 5
Shell Material/Plating: Steel/Tin
Customers Who Bought 1658556-1 Also Bought