Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
1609102-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse/Voltage Selector RA 1 Port

PRICING per each  AVAILABILITY real time   
1-4 :$7.65
5-9 :$7.06
10-24 :$6.56
25 + :$6.12
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
41 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 26 minute(s) ship today!
Supplier: TE Connectivity / AMP Brand
Part No: 1609102-3
RoHS: Unknown
Type: Unfiltered
Termination Method: Solder Lug
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: 6609102
Operating Frequency: 30 to 30000 KHz
Packaging: N/A
Additional Hardware: Fuse/Voltage Selector
Maximum Current Rating: 10 A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Flange Mount
Gender: M
Operating Temperature: N/A
Dimension: 50.29 x 58.67 mm
Customers Who Bought 1609102-3 Also Bought