Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
1608042-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Electromechanical Relay 4PDT 2A 24VDC 650Ohm Plug-In

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »
75 can ship Monday
In our stock 
More available to ship 12/17/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Supplier: TE Connectivity / AMP Brand
Part No: 1608042-9
RoHS: Unknown
Type: General Purpose Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 240 V
Family: 156
Relay Construction: Non-Latching
Contact Material: Silver/Gold Diffused
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 36.9 mA
Packaging: N/A
Seal: Hermetic Seal
Termination Style: Solder Lug
Coil Resistance: 650 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 2 A
Pin_Count: 14
Maximum Pick-Up Voltage: 18 VDC
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Plug-In
Contact Form: 4 Form C
Maximum Power Rating: N/A
Operating Temperature: -45 to 75 °C
Dimension: 29.4 x 23 x 32.5mm mm
Package Type: N/A
Operate Time: 13 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1608042-9 Also Bought