Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
1571925-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Switch Toggle ON None ON SPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads

PRICING per each  AVAILABILITY real time   
200 + :$7.07
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
318 can ship Monday
In our stock 
Minimum Order: 200
Supplier: TE Connectivity / AMP Brand
Part No: 1571925-3
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: 250 V
Family: MTF
Contact Material: Gold Flash/Silver
Actuator Color: Satin Chrome
Maximum DC Voltage Rating: 28 V
Terminal Type: Wire Lug
Seal Description: Epoxy
Actuator Material: Copper Alloy
Pole Throw Configuration: SPDT
Mechanical Life: 150000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON None ON
Bushing Type: Threaded
Electrical Life: 80000 Cycles
Body Orientation: Straight
Actuator Length: 12.32 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Flat Lever
Dielectric Strength: 1500 VAC
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Operating Temperature: -20 to 80 °C
Contact Rating @ Voltage: 6@125VAC A
Dimension: 13 x 34.32 mm
Customers Who Bought 1571925-3 Also Bought