Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
1571920-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Switch Toggle ON None ON SPDT Long Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »
999 can ship today
In our stock 
More available to ship 12/19/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 29 minute(s) ship today!
Supplier: TE Connectivity / AMP Brand
Part No: 1571920-4
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: 250 V
Family: MTA-PC
Contact Material: Gold Flash/Silver
Actuator Color: Chrome
Maximum DC Voltage Rating: 28 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Copper Alloy
Pole Throw Configuration: SPDT
Mechanical Life: 150000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON None ON
Bushing Type: Threaded
Electrical Life: 80000 Cycles
Body Orientation: Straight
Actuator Length: 10.49 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount with Threads
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Long Bat Toggle
Dielectric Strength: 1500 VAC
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Operating Temperature: -20 to 80 °C
Contact Rating @ Voltage: 6@125VAC A
Dimension: 13 x 8 x 30.09 mm
Customers Who Bought 1571920-4 Also Bought