Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
1496476-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Cable Assembly USB 1m 28AWG USB to USB 5 to 4 POS PL-PL Solder-Solder Bag

PRICING per each  AVAILABILITY real time   
1-24 :$4.26
25-99 :$3.88
100-199 :$3.28
200-399 :$3.05
400 + :$2.93
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
155 can ship Monday
In our stock 
More available to ship 12/11/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Supplier: TE Connectivity / AMP Brand
Part No: 1496476-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Cable Length: 1 m
Maximum Voltage Rating: N/A
Family: 1496476
Wire Size: 28 AWG
Cable Type: USB
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: USB to USB
Connector Type A: USB
Connector Type B: USB
Contact Termination: Solder-Solder
Customers Who Bought 1496476-6 Also Bought
Cable Assembly USB 1m 28AWG USB to USB 5 to 4 POS PL-PL Solder-Solder Bag

Product Highlights
  • Industry Standard Cable Assembly Category
  • Cable Assembly Type = Universal Serial Bus (Mini)
  • Input/Output (I/O) Application
  • Assembly Type = USB (Mini) 5 Position Plug, Type B to USB (Standard) Type A
  • Double Ended Configuration

Search Keywords:

Digital Visual Interface, high performance, NIC, Network Interface Cards, PC Cards, box to box, plug and play, DVI-D, Dongle, computer, monitor, display port, video, VGA, HDMI, DP Cable Adapters, DisplayPort, VESA, D2G, D2M, D2V, D2X, DisplayPort Cable Adapters, DP, DP++, DP ++, CLOUDSPLITTER