surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1445199-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1445199-3

TE Connectivity / AMP Brand

Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$1.66
25-99 :$1.53
100-599 :$1.40
600-1,199 :$1.31
1,200 + :$1.22
Request Quote
1,200 can ship today
In our stock 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1445199-3
RoHS: Yes
Type: Power
Termination Method: N/A
Maximum Voltage Rating: 125 VAC
Family: 1445199
Pitch: N/A
Maximum Current Rating: 20/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Panel Mount
Gender: RCP
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1445199-3 Also Bought
DESCRIPTION
Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port

Product Highlights
  • Panel Mount Housing Configuration
  • Color = Black
  • Amperes = 20.0 Amps.
  • Wire Size = 12-14 Solid mm² [AWG]
  • Nylon Housing Material

Search Keywords:

Power Wiring Devices, AC Input, FASTON 205,
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CN
ECCN: EAR99
DID YOU KNOW?