Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
1437452-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Electromechanical Relay DPDT 10A 110/120VAC Panel Mount

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »
15 can ship Monday
In our stock 
More available to ship 12/17/16
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Supplier: TE Connectivity / AMP Brand
Part No: 1437452-8
RoHS: Unknown
Type: Time Delay Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 240 V
Family: 7000
Relay Construction: Time Delay
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 110,120 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: N/A
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: 8
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Panel Mount
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -30 to 75 °C
Dimension: 114.8 x 82.6 x 78.5mm mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1437452-8 Also Bought