Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
1437446-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Electromechanical Relay DPDT 10A 24VDC Panel Mount

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »
6 can ship today
In our stock 
More available to ship 12/19/16
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
7 hour(s) 35 minute(s) ship today!
Supplier: TE Connectivity / AMP Brand
Part No: 1437446-4
RoHS: Unknown
Type: Time Delay Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 240 V
Family: 7000
Relay Construction: Time Delay
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: N/A
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: 8
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Panel Mount
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -30 to 75 °C
Dimension: 114.8 x 82.6 x 78.5mm mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1437446-4 Also Bought