Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
1393763-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Reed Relays 5VDC 500Ohm 1A SPST-NO (19.3x6.4x5.7)mm THT Dry

PRICING per piece  AVAILABILITY real time   
1-24 :$3.42
25-99 :$3.16
100-999 :$2.93
1,000-1,249 :$2.73
1,250-2,499 :$2.56
2,500 + :$2.41
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
114 can ship today
In our stock 
4,750 can ship 11/2/16
Available Factory Stock 
2,168 can ship 10/26/16
Incoming stock 
More available to ship 1/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 minute(s) 49 second(s) ship today!
Supplier: TE Connectivity / AMP Brand
Part No: 1393763-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Dry
DC Coil Voltage: 5 V
Family: V23100
Relay Construction: Non-Latching
Contact Material: Ruthenium
Terminal Type: PC Pin
Number of Terminals: 8
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 10 mA
Packaging: N/A
Seal: Unsealed
Coil Resistance: 500 Ohm
Contact Arrangement: SPST-NO
Electrical Life: N/A
Maximum Pick-Up Voltage: 3.5 VDC
Product Weight: 1.4 g
Minimum Dropout Voltage: 0.75 VDC
Mounting: Through Hole
Maximum Contact Resistance: <150 mOhm
Contact Form: 1 Form A
Operating Temperature: -40 to 85 °C
Dimension: 19.3 x 6.4 x 5.7mm mm
Isolation Across Contacts: 250 VDC
Release Time: 0.15 ms
Package Type: DIP
Maximum AC Switching Voltage: 200 V
Operate Time: 0.75 ms
Maximum Carry Current: N/A
Isolation Across Coil and Contacts: 1.5 KVDC
Maximum Switching Power: 10,10 W|VA
Maximum Switching Current: 1 A
Coil Suppression Diode: No
Insulation Resistance: >1 GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought 1393763-1 Also Bought
Reed Relays 5VDC 500Ohm 1A SPST-NO (19.3x6.4x5.7)mm THT Dry

Product Highlights
  • V23100-V4 / Dry Reed relay DIP & SIL Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = .5 Amps.

Search Keywords:

switch, signal-level loads, test gear, thermostats, instrumentation, consumer electronics, industrial equipment
HTS: 8536410050