Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
1-1608048-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Electromechanical Relay SPDT 15A 12VAC 40Ohm Socket

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »
23 can ship today
In our stock 
More available to ship 12/23/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
17 minute(s) 6 second(s) ship today!
Supplier: TE Connectivity / AMP Brand
Part No: 1-1608048-8
RoHS: Unknown
Type: General Purpose Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: N/A
Family: 258
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: 12 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: Solder Lug
Coil Resistance: 40 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 15 A
Pin_Count: 8
Maximum Pick-Up Voltage: 10.2 VAC
Product Weight: 32 g
Minimum Dropout Voltage: 3.6 VAC
Mounting: Socket
Contact Form: 1 Form C
Maximum Power Rating: N/A
Operating Temperature: -25 to 55 °C
Dimension: 27.5 x 21.5 x 35.2mm mm
Package Type: Dust Cover
Operate Time: 25 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1-1608048-8 Also Bought