Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
1-1437567-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Switch Push Button OFF (ON) OFF SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »
49 can ship today
In our stock 
More available to ship 12/20/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 51 minute(s) ship today!
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437567-3
RoHS: Unknown
Function: Momentary Contact
Maximum AC Voltage Rating: 20 V
Family: APB
Contact Material: N/A
Actuator Color: Black
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Polyester
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Loose Piece
Contact Plating: Gold
Switch Configuration: OFF (ON) OFF
Bushing Type: Unthreaded
Electrical Life: 10000 Cycles
Body Orientation: Right Angle
Actuator Length: 4 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: Terminals
Actuator Style: Round Plunger
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Illumination: N/R
Operating Temperature: -20 to 80 °C
Contact Rating @ Voltage: 0.4A@20VAC 20VDC
Dimension: 10.2 x 16.35 x 5.99 mm
Customers Who Bought 1-1437567-3 Also Bought
Switch Push Button OFF (ON) OFF SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece

Product Highlights
  • Switch
  • Not Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 0.4VA
  • Operating Function = Normally Open

Search Keywords:

NIC, Network Interface Cards, PC Cards, Lighting Interconnection Products,