Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
1-1393210-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

The 12VDC Power Relay from TE meets both UL 508 and 873 spacing as well as the UL class F ...

PRICING per piece  AVAILABILITY real time   
1-24 :$2.15
25-99 :$2.06
100-249 :$1.89
250-499 :$1.73
500 + :$1.70
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
5,398 can ship today
In our stock 
More available to ship 11/2/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
26 minute(s) 48 second(s) ship today!
Supplier: TE Connectivity / AMP Brand
Part No: 1-1393210-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Industrial Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 277 V
Family: T9A
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 83 mA
Packaging: N/A
Seal: Wash Tight
Termination Style: PC Pin
Coil Resistance: 144 Ohm
Contact Arrangement: SPST-NO
Maximum Current Rating: 30 A
Pin_Count: 4
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 26 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: -55 to 85 °C
Dimension: 32.51 x 27.43 x 20.4mm mm
Package Type: N/A
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1-1393210-3 Also Bought
The 12VDC Power Relay from TE meets both UL 508 and 873 spacing as well as the UL class F insulation system standard. Mounted with PCB terminals the power relay’s primary applications are in HVAC systems, appliances, and industrial controls. The relay’s material is in compliance with EU RoHS/ELV, China RoHS, and REACH standards and is resistant to soldering heat up to 250C. The relays are available in quantities by tray/50pcs, bundle/250 pcs., or box/500 pcs.

Product Highlights
  • T9A Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
HTS: 8536410050