Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
1060183-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / AMP Brand

Conn SMC PL 0Hz to 10GHz 50Ohm RA Cable Mount Gold

PRICING per each  AVAILABILITY real time   
1-9 :$47.15
10-24 :$42.57
25-49 :$41.72
50-99 :$38.23
100-249 :$36.96
250-499 :$34.92
500 + :$33.90
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
97 can ship today
In our stock 
More available to ship 1/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 5 minute(s) ship today!
Supplier: TE Connectivity / AMP Brand
Part No: 1060183-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: SMC
Termination Method: N/A
Family: 1060183
Operating Frequency: 0 to 10 Hz to GHz
Body Orientation: Right Angle
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -65 to 85 °C
Dimension: 14.6 x 15.1mm
Customers Who Bought 1060183-1 Also Bought
Conn SMC PL 0Hz to 10GHz 50Ohm RA Cable Mount Gold

Product Highlights
  • Connector
  • Terminate To Coaxial Cable
  • Plug
  • Coaxial Cable Type (RG/U or Mfg.) = 174, 188, 316
  • Coaxial Cable Termination Type = Clamp

Search Keywords:

MIL-C-39012, Class II, Category B, RF, military/aerospace,