surfy

TAMURA 3FS-516 is in stock | Buy 3FS516 | 3FS 516

View All
View All
Tamura

Part No: 3FS-516

Power Transformer 2500Vrms Single Prim. Dual Sec. 115V Prim. 16V/8V Sec. Through Hole
RoHs Status: Unknown
3FS-516 Data Sheet   
Pricing & Availability for 3FS-516
1-9 :$7.20
10-24 :$6.99
25-49 :$6.67
50-99 :$6.03
100-249 :$5.71
250-499 :$5.29
500-999 :$5.08
1000 + :$4.76
In Stock:  67,799 pcs. can ship now.
 
 

Specifications for 3FS-516 Resource Center Description for 3FS-516
Manufacturer Tamura
Part No: 3FS-516
RoHS: Unknown
Turns Ratio: N/A
Family: 3FS
Secondary Configuration: Dual
Secondary Side Current: 800,1600 mA
Packaging: N/A
Core Type: N/A
Pin Count: 6
Primary Configuration: Single
Secondary Side Voltage: 16,8 V
Mounting: Through Hole
Primary Frequency: 50,60 Hz
Power Rating: 12 VA
High Potential: 2500 Vrms
Primary Side Voltage: 115 V
Operating Temperature: N/A
Dimension: 48.5 x 42.52 x 38mm
Power Transformer 2500Vrms Single Prim. Dual Sec. 115V Prim. 16V/8V Sec. Through Hole
There is currently no prices for this item
Part No: 3FS-516
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Tamura 3FS-516 Alternative Names